


LTC2451ITS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2451ITS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2451ITS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC2451ITS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2451ITS8#TRPBF |
Description | IC ADC 16BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2451ITS8#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 60 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Input Type Single Ended | Supplier Device Package TSOT-23-8 |
Data Interface I2C | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.36000 | ¥40.36 |
| 10 | ¥30.71500 | ¥307.15 |
| 25 | ¥28.30000 | ¥707.50 |
| 100 | ¥25.64030 | ¥2,564.03 |
| 250 | ¥24.42032 | ¥6,105.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥22.31536 | ¥55,788.40 |








