Parametric Equivalent



LTC2451IDDB#TRPBF | |
|---|---|
DigiKey Part Number | LTC2451IDDB#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2451IDDB#TRPBF |
Description | IC ADC 16BIT 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2451IDDB#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 60 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-WFDFN Exposed Pad |
Input Type Single Ended | Supplier Device Package 8-DFN (3x2) |
Data Interface I2C | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2451IDDB#TRMPBF | Analog Devices Inc. | 513 | LTC2451IDDB#TRMPBFCT-ND | ¥40.36000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥22.31536 | ¥55,788.40 |



