


LTC2448CUHF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2448CUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2448CUHF#PBF |
Description | IC ADC 24BIT 38-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2448CUHF#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 24 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 8k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 8, 16 | Package / Case 38-WFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 38-QFN (5x7) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥192.69000 | ¥192.69 |
| 10 | ¥154.39300 | ¥1,543.93 |
| 52 | ¥138.75788 | ¥7,215.41 |
| 104 | ¥134.06221 | ¥13,942.47 |
| 260 | ¥129.10546 | ¥33,567.42 |
| 520 | ¥126.11681 | ¥65,580.74 |



