18 Bit Analog to Digital Converter 1 Input 1 SAR 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2385IUH-18#TRPBF

DigiKey Part Number
LTC2385IUH-18#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2385IUH-18#TRPBF
Description
IC ADC 18BIT 32-QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2385IUH-18#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
18
Voltage - Supply, Digital
2.375V ~ 2.625V
Sampling Rate (Per Second)
5M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
32-WFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
32-QFN (5x5)
Data Interface
LVDS - Serial
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥351.05404¥877,635.10
Manufacturers Standard Package