24 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2380IMS-24#TRPBF

DigiKey Part Number
LTC2380IMS-24#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2380IMS-24#TRPBF
Description
IC ADC 24BIT 16-MSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2380IMS-24#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
1.71V ~ 5.25V
Number of Bits
24
Voltage - Supply, Digital
1.71V ~ 5.25V
Sampling Rate (Per Second)
2M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Input Type
Differential
Supplier Device Package
16-MSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥547.97078¥1,369,926.95
Manufacturers Standard Package