


LTC2380CMS-16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2380CMS-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2380CMS-16#PBF |
Description | IC ADC 16BIT 16-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2380CMS-16#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 1.71V ~ 5.25V |
Number of Bits 16 | Voltage - Supply, Digital 1.71V ~ 5.25V |
Sampling Rate (Per Second) 2M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 16-MSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥386.46000 | ¥386.46 |
| 10 | ¥316.35200 | ¥3,163.52 |
| 37 | ¥292.62378 | ¥10,827.08 |
| 111 | ¥278.43514 | ¥30,906.30 |
| 259 | ¥270.12170 | ¥69,961.52 |





