


LTC2368IDE-16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2368IDE-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2368IDE-16#PBF |
Description | IC ADC 16BIT 16-DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2368IDE-16#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.375V ~ 2.625V |
Number of Bits 16 | Voltage - Supply, Digital 2.375V ~ 2.625V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 16-WFDFN Exposed Pad |
Input Type Pseudo-Differential | Supplier Device Package 16-DFN (4x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥343.20000 | ¥343.20 |
| 10 | ¥279.93100 | ¥2,799.31 |
| 91 | ¥247.74912 | ¥22,545.17 |
| 182 | ¥241.12445 | ¥43,884.65 |
| 273 | ¥237.80692 | ¥64,921.29 |






