


LTC2364CMS-16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2364CMS-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2364CMS-16#PBF |
Description | IC ADC 16BIT 16-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2364CMS-16#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.375V ~ 2.625V |
Number of Bits 16 | Voltage - Supply, Digital 2.375V ~ 2.625V |
Sampling Rate (Per Second) 250k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 16-MSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥204.93000 | ¥204.93 |
| 10 | ¥164.50700 | ¥1,645.07 |
| 37 | ¥150.82243 | ¥5,580.43 |
| 111 | ¥142.64027 | ¥15,833.07 |
| 259 | ¥137.84649 | ¥35,702.24 |
| 518 | ¥134.69158 | ¥69,770.24 |





