


LTC2344HUH-18#PBF | |
|---|---|
DigiKey Part Number | LTC2344HUH-18#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2344HUH-18#PBF |
Description | IC ADC 18BIT 32-QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 4 Input 4 SAR 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2344HUH-18#PBF Models |
Category | Number of A/D Converters 4 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External, Internal |
Packaging Tube | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 5V |
Number of Bits 18 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 400k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 4 | Package / Case 32-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 32-QFN (5x5) |
Data Interface LVDS - Serial, SPI | Mounting Type Surface Mount |
Configuration S/H-MUX-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥539.53000 | ¥539.53 |
| 10 | ¥446.01700 | ¥4,460.17 |
| 73 | ¥401.97740 | ¥29,344.35 |
| 146 | ¥391.56000 | ¥57,167.76 |



