18 Bit Analog to Digital Converter 4 Input 4 SAR 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Bit Analog to Digital Converter 4 Input 4 SAR 32-QFN (5x5)
High Speed Converters by Analog Devices

LTC2344CUH-18#PBF

DigiKey Part Number
LTC2344CUH-18#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2344CUH-18#PBF
Description
IC ADC 18BIT 32-QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 4 Input 4 SAR 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2344CUH-18#PBF Models
Product Attributes
Filter Similar Products
Category
Number of A/D Converters
4
Manufacturer
Analog Devices Inc.
Architecture
SAR
Series
Reference Type
External, Internal
Packaging
Tube
Voltage - Supply, Analog
5V
Part Status
Active
Voltage - Supply, Digital
5V
Number of Bits
18
Features
Simultaneous Sampling
Sampling Rate (Per Second)
400k
Operating Temperature
0°C ~ 70°C
Number of Inputs
4
Package / Case
32-WFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
32-QFN (5x5)
Data Interface
LVDS - Serial, SPI
Mounting Type
Surface Mount
Configuration
S/H-MUX-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥416.64000¥416.64
10¥341.79100¥3,417.91
73¥306.55973¥22,378.86
146¥298.22568¥43,540.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.