18 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP
High Speed Converters by Analog Devices

LTC2326CMS-18#PBF

DigiKey Part Number
505-LTC2326CMS-18#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2326CMS-18#PBF
Description
IC ADC 18BIT 16-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2326CMS-18#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
18
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
250k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Input Type
Pseudo-Differential
Supplier Device Package
16-MSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥439.88000¥439.88
10¥361.43200¥3,614.32
37¥334.89459¥12,391.10
111¥319.02811¥35,412.12
259¥309.73212¥80,220.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.