16 Bit Analog to Digital Converter 2 Input 2 SAR 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2321HUFD-16#TRPBF

DigiKey Part Number
LTC2321HUFD-16#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2321HUFD-16#TRPBF
Description
IC ADC 16BIT 28-QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 2 SAR 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2321HUFD-16#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3.13V ~ 3.47V, 5V
Number of Bits
16
Voltage - Supply, Digital
3.13V ~ 3.47V, 5V
Sampling Rate (Per Second)
2M
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 125°C
Input Type
Differential, Pseudo-Differential
Package / Case
28-WFQFN Exposed Pad
Data Interface
LVDS - Serial, Serial
Supplier Device Package
28-QFN (4x5)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥189.59575¥473,989.38
Manufacturers Standard Package