



LTC2311IMSE-12#PBF | |
|---|---|
DigiKey Part Number | LTC2311IMSE-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2311IMSE-12#PBF |
Description | IC ADC 12BIT 16-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2311IMSE-12#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3.13V ~ 3.47V, 5V |
Number of Bits 12 | Voltage - Supply, Digital 3.13V ~ 3.47V, 5V |
Sampling Rate (Per Second) 5M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Input Type Differential, Pseudo-Differential | Supplier Device Package 16-MSOP-EP |
Data Interface LVDS - Serial, SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥160.77000 | ¥160.77 |
| 10 | ¥128.06900 | ¥1,280.69 |
| 37 | ¥116.99351 | ¥4,328.76 |
| 111 | ¥110.37315 | ¥12,251.42 |
| 259 | ¥106.49394 | ¥27,581.93 |
| 518 | ¥103.94029 | ¥53,841.07 |



