


LTC2309IF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2309IF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2309IF#PBF |
Description | IC ADC 12BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2309IF#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 14k | Features Selectable Address |
Number of Inputs 8 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Data Interface I2C | Supplier Device Package 20-TSSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.81000 | ¥100.81 |
| 10 | ¥79.10300 | ¥791.03 |
| 74 | ¥68.81081 | ¥5,092.00 |
| 148 | ¥66.39858 | ¥9,826.99 |
| 296 | ¥64.41209 | ¥19,065.98 |
| 518 | ¥63.06846 | ¥32,669.46 |
| 1,036 | ¥61.67151 | ¥63,891.68 |





