


LTC2291CUP#PBF | |
|---|---|
DigiKey Part Number | LTC2291CUP#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2291CUP#PBF |
Description | IC ADC 12BIT 64-QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2291CUP#PBF Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.4V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.4V |
Sampling Rate (Per Second) 25M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature 0°C ~ 70°C |
Input Type Differential, Single Ended | Package / Case 64-WFQFN Exposed Pad |
Data Interface Parallel | Supplier Device Package 64-QFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥314.84000 | ¥314.84 |
| 10 | ¥256.10500 | ¥2,561.05 |
| 40 | ¥235.27100 | ¥9,410.84 |
| 120 | ¥223.64617 | ¥26,837.54 |
| 280 | ¥216.83782 | ¥60,714.59 |



