
LTC2256IUJ-14#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2256IUJ-14#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2256IUJ-14#TRPBFCT-ND - Cut Tape (CT) 505-LTC2256IUJ-14#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2256IUJ-14#TRPBF |
Description | IC ADC 14BIT 40-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2256IUJ-14#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 14 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 25M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 40-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 40-QFN (6x6) |
Data Interface LVDS - Parallel, Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥480.73000 | ¥480.73 |
| 10 | ¥396.05800 | ¥3,960.58 |
| 25 | ¥374.90880 | ¥9,372.72 |
| 100 | ¥368.83770 | ¥36,883.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥323.92145 | ¥647,842.90 |





