
LTC2256IUJ-12#TRPBF | |
|---|---|
DigiKey Part Number | LTC2256IUJ-12#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2256IUJ-12#TRPBF |
Description | IC ADC 12BIT 40-QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2256IUJ-12#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 12 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 25M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 40-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 40-QFN (6x6) |
Data Interface LVDS - Parallel, Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥189.43357 | ¥378,867.14 |




