14 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2256CUJ-14#TRPBF

DigiKey Part Number
LTC2256CUJ-14#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2256CUJ-14#TRPBF
Description
IC ADC 14BIT 40-QFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC2256CUJ-14#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
14
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
25M
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
40-WFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
40-QFN (6x6)
Data Interface
LVDS - Parallel, Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥239.78462¥479,569.24
Manufacturers Standard Package