


LTC2246IUH#PBF | |
|---|---|
DigiKey Part Number | LTC2246IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2246IUH#PBF |
Description | IC ADC 14BIT 32-QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2246IUH#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.4V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 3.4V |
Sampling Rate (Per Second) 25M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 32-WFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 32-QFN (5x5) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥409.86000 | ¥409.86 |
| 10 | ¥336.06000 | ¥3,360.60 |
| 73 | ¥301.32466 | ¥21,996.70 |
| 146 | ¥293.10678 | ¥42,793.59 |




