


LTC2246HLX#PBF | |
|---|---|
DigiKey Part Number | LTC2246HLX#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2246HLX#PBF |
Description | IC ADC 14BIT 48-LQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2246HLX#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.4V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 3.4V |
Sampling Rate (Per Second) 25M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 48-LQFP |
Input Type Differential, Single Ended | Supplier Device Package 48-LQFP (7x7) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥441.37000 | ¥441.37 |
| 10 | ¥362.73000 | ¥3,627.30 |
| 25 | ¥343.09240 | ¥8,577.31 |
| 100 | ¥321.50770 | ¥32,150.77 |
| 250 | ¥311.22048 | ¥77,805.12 |



