


LTC2226HLX#PBF | |
|---|---|
DigiKey Part Number | LTC2226HLX#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2226HLX#PBF |
Description | IC ADC 12BIT 48-LQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2226HLX#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.4V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.4V |
Sampling Rate (Per Second) 25M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 48-LQFP |
Input Type Differential, Single Ended | Supplier Device Package 48-LQFP (7x7) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥275.64000 | ¥275.64 |
| 10 | ¥223.29800 | ¥2,232.98 |
| 25 | ¥210.23640 | ¥5,255.91 |
| 100 | ¥195.88150 | ¥19,588.15 |
| 250 | ¥189.03788 | ¥47,259.47 |



