14 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2208IUP-14#TRPBF

DigiKey Part Number
505-LTC2208IUP-14#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2208IUP-14#TRPBFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LTC2208IUP-14#TRPBF
Description
IC ADC 14BIT 64-QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
LTC2208IUP-14#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3.135V ~ 3.465V
Number of Bits
14
Voltage - Supply, Digital
3.135V ~ 3.465V
Sampling Rate (Per Second)
130M
Features
PGA
Number of Inputs
1
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
64-WFQFN Exposed Pad
Data Interface
LVDS - Parallel, Parallel
Supplier Device Package
64-QFN (9x9)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,661.06000¥1,661.06
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1,207.24349¥2,414,486.98
Manufacturers Standard Package