RMS to DC Converter 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RMS to DC Converter 8-MSOP
Introducing Power by Linear

LTC1967IMS8#TRPBF

DigiKey Part Number
LTC1967IMS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1967IMS8#TRPBF
Description
IC RMS TO DC CONVERTER 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RMS to DC Converter 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1967IMS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Part Status
Active
Supplier Device Package
8-MSOP
Current - Supply
320 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥96.48201¥241,205.02
Manufacturers Standard Package