Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP
Introducing Power by Linear

LTC1871IMS-7#PBF

DigiKey Part Number
LTC1871IMS-7#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1871IMS-7#PBF
Description
IC REG CTRLR MULT TOP 10MSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1871IMS-7#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
50kHz ~ 1MHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
92%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost, Flyback, SEPIC
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Outputs
1
Supplier Device Package
10-MSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
6V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,232
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.99000¥88.99
10¥69.55100¥695.51
50¥61.75540¥3,087.77
100¥59.34050¥5,934.05
250¥56.79172¥14,197.93
500¥55.25532¥27,627.66
1,000¥53.99092¥53,990.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.