Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC1867LAIGN#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1867LAIGN#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1867LAIGN#TRPBF |
Description | IC ADC 16BIT 16-SSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1867LAIGN#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 16-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1867AIGN#TRPBF | Analog Devices Inc. | 0 | 505-LTC1867AIGN#TRPBFTR-ND | ¥184.53696 | Parametric Equivalent |
| LTC1867IGN#TRPBF | Analog Devices Inc. | 0 | LTC1867IGN#TRPBF-ND | ¥155.80828 | Parametric Equivalent |
| LTC1867LIGN#TRPBF | Analog Devices Inc. | 0 | LTC1867LIGN#TRPBF-ND | ¥155.80828 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥184.53696 | ¥461,342.40 |




