
LTC1867IGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1867IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1867IGN#PBF |
Description | IC ADC 16BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1867IGN#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 4.75V ~ 5.25V |
Number of Bits 16 | Voltage - Supply, Digital 4.75V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 16-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1867AIGN#PBF | Analog Devices Inc. | 842 | 505-LTC1867AIGN#PBF-ND | ¥285.15000 | Parametric Equivalent |
| LTC1867LAIGN#PBF | Analog Devices Inc. | 623 | LTC1867LAIGN#PBF-ND | ¥285.15000 | Parametric Equivalent |
| LTC1867LIGN#PBF | Analog Devices Inc. | 2,125 | LTC1867LIGN#PBF-ND | ¥243.55000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥243.55000 | ¥243.55 |
| 10 | ¥196.54500 | ¥1,965.45 |
| 25 | ¥184.81440 | ¥4,620.36 |
| 100 | ¥171.92160 | ¥17,192.16 |
| 300 | ¥164.73117 | ¥49,419.35 |
| 500 | ¥162.07274 | ¥81,036.37 |



