Parametric Equivalent
Parametric Equivalent

LTC1867AIGN#WTRPBF | |
|---|---|
DigiKey Part Number | 161-LTC1867AIGN#WTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1867AIGN#WTRPBF |
Description | IC ADC 16BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1867AIGN#WTRPBF Models |
Category | Architecture SAR |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 4.75V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 4.75V ~ 5.25V |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Sampling Rate (Per Second) 200k | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Inputs 8 | Supplier Device Package 16-SSOP |
Input Type Differential, Single Ended | Mounting Type Surface Mount |
Data Interface SPI | Grade Automotive |
Configuration MUX-S/H-ADC | Qualification AEC-Q100 |
Ratio - S/H:ADC 1:1 | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1867AIGN#TRPBF | Analog Devices Inc. | 0 | 505-LTC1867AIGN#TRPBFTR-ND | ¥184.53696 | Parametric Equivalent |
| LTC1867IGN#TRPBF | Analog Devices Inc. | 0 | LTC1867IGN#TRPBF-ND | ¥155.80828 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥220.90073 | ¥552,251.83 |


