
LTC1867ACGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1867ACGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1867ACGN#PBF |
Description | IC ADC 16BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1867ACGN#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 4.75V ~ 5.25V |
Number of Bits 16 | Voltage - Supply, Digital 4.75V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 8 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 16-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥241.07000 | ¥241.07 |
| 10 | ¥194.54300 | ¥1,945.43 |
| 25 | ¥182.91240 | ¥4,572.81 |
| 100 | ¥170.13120 | ¥17,013.12 |
| 300 | ¥163.00190 | ¥48,900.57 |
| 500 | ¥160.36648 | ¥80,183.24 |



