
LTC1865ACS8#PBF | |
|---|---|
DigiKey Part Number | LTC1865ACS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1865ACS8#PBF |
Description | IC ADC 16BIT 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 SAR 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1865ACS8#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 250k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Single Ended | Supplier Device Package 8-SO |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1865CS8#PBF | Analog Devices Inc. | 436 | LTC1865CS8#PBF-ND | ¥159.94000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥181.20000 | ¥181.20 |
| 10 | ¥144.91500 | ¥1,449.15 |
| 25 | ¥135.84960 | ¥3,396.24 |
| 100 | ¥125.88090 | ¥12,588.09 |
| 300 | ¥120.32157 | ¥36,096.47 |
| 500 | ¥118.26590 | ¥59,132.95 |

