
LTC1864AHMS8#PBF | |
|---|---|
DigiKey Part Number | LTC1864AHMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1864AHMS8#PBF |
Description | IC ADC 16BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1864AHMS8#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 150k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 8-MSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1864HMS8#PBF | Analog Devices Inc. | 3 | LTC1864HMS8#PBF-ND | ¥175.65000 | Parametric Equivalent |
| ADS8325IDGKT | Texas Instruments | 655 | 296-19859-1-ND | ¥173.59000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥200.05000 | ¥200.05 |
| 10 | ¥160.46300 | ¥1,604.63 |
| 50 | ¥144.61740 | ¥7,230.87 |
| 100 | ¥139.71170 | ¥13,971.17 |
| 250 | ¥134.53300 | ¥33,633.25 |
| 500 | ¥131.41256 | ¥65,706.28 |


