Charger IC Smart Batteries 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1760IFW#TRPBF

DigiKey Part Number
505-LTC1760IFW#TRPBFTR-ND - Tape & Reel (TR)
505-LTC1760IFW#TRPBFCT-ND - Cut Tape (CT)
505-LTC1760IFW#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1760IFW#TRPBF
Description
IC BATT CHG SMART 2CEL 48TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Smart Batteries 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1760IFW#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
28V
Manufacturer
Analog Devices Inc.
Interface
I2C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Battery Chemistry
Smart Batteries
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Cells
2
Supplier Device Package
48-TSSOP
Current - Charging
Constant - Programmable
Base Product Number
Charge Current - Max
4.43A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,441
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥239.83000¥239.83
10¥193.47700¥1,934.77
25¥181.89680¥4,547.42
100¥173.47390¥17,347.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥154.31923¥277,774.61
Manufacturers Standard Package