Buffer, Accelerator 1 Channel 100kHz TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1694-1IS5#TRPBF

DigiKey Part Number
505-LTC1694-1IS5#TRPBFTR-ND - Tape & Reel (TR)
505-LTC1694-1IS5#TRPBFCT-ND - Cut Tape (CT)
505-LTC1694-1IS5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1694-1IS5#TRPBF
Description
IC ACCELERATOR I2C 1CH TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 1 Channel 100kHz TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1694-1IS5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
1
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
60µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Buffer, Accelerator
Mounting Type
Surface Mount
Applications
I2C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Input
2-Wire Bus
Supplier Device Package
TSOT-23-5
Output
2-Wire Bus
Base Product Number
Data Rate (Max)
100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1694-1IS5#TRMPBFAnalog Devices Inc.15,560505-LTC1694-1IS5#TRMPBFCT-ND¥54.25000Parametric Equivalent
PCA9511AD,118NXP USA Inc.3,642568-13505-1-ND¥21.67000Similar
PCA9511ADP,118NXP USA Inc.108,053568-3360-1-ND¥21.50000Similar
PCA9512AD,118NXP USA Inc.59568-13176-1-ND¥22.83000Similar
PCA9512ADP,118NXP USA Inc.5,739568-3362-1-ND¥24.48000Similar
In-Stock: 1,455
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.25000¥54.25
10¥41.70600¥417.06
25¥38.56120¥964.03
100¥35.10700¥3,510.70
250¥33.91028¥8,477.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥30.78589¥76,964.72
Manufacturers Standard Package