
LTC1694-1IS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1694-1IS5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1694-1IS5#TRPBFCT-ND - Cut Tape (CT) 505-LTC1694-1IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1694-1IS5#TRPBF |
Description | IC ACCELERATOR I2C 1CH TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 100kHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1694-1IS5#TRPBF Models |
Category | Number of Channels 1 |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 60µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, Accelerator | Mounting Type Surface Mount |
Applications I2C | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Input 2-Wire Bus | Supplier Device Package TSOT-23-5 |
Output 2-Wire Bus | Base Product Number |
Data Rate (Max) 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1694-1IS5#TRMPBF | Analog Devices Inc. | 15,560 | 505-LTC1694-1IS5#TRMPBFCT-ND | ¥54.25000 | Parametric Equivalent |
| PCA9511AD,118 | NXP USA Inc. | 3,642 | 568-13505-1-ND | ¥21.67000 | Similar |
| PCA9511ADP,118 | NXP USA Inc. | 108,053 | 568-3360-1-ND | ¥21.50000 | Similar |
| PCA9512AD,118 | NXP USA Inc. | 59 | 568-13176-1-ND | ¥22.83000 | Similar |
| PCA9512ADP,118 | NXP USA Inc. | 5,739 | 568-3362-1-ND | ¥24.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.25000 | ¥54.25 |
| 10 | ¥41.70600 | ¥417.06 |
| 25 | ¥38.56120 | ¥964.03 |
| 100 | ¥35.10700 | ¥3,510.70 |
| 250 | ¥33.91028 | ¥8,477.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥30.78589 | ¥76,964.72 |

