LTC1694-1CS5#TRPBF | ||
---|---|---|
DigiKey Part Number | LTC1694-1CS5#TRPBFTR-ND - Tape & Reel (TR) LTC1694-1CS5#TRPBFCT-ND - Cut Tape (CT) LTC1694-1CS5#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC1694-1CS5#TRPBF | |
Description | IC ACCELERATOR I2C 1CH TSOT23-5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Accelerator 1 Channel 100kHz TSOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1694-1CS5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 100kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Voltage - Supply | 2.7V ~ 6V | |
Current - Supply | 60µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LTC1694-1 |
Other Related Documents | Tape and Reel Packaging |
Product Training Modules | LTC4310 - Hot-Swappable I²C Isolators |
Environmental Information | Material Declaration LTC1694-1CS5#TRPBF |
Design Resources | LTC1694-1 Symbols, Footprints |
HTML Datasheet | LTC1694-1 |
EDA Models | LTC1694-1CS5#TRPBF Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.54000 | ¥41.54 |
10 | ¥37.32200 | ¥373.22 |
25 | ¥35.28480 | ¥882.12 |
100 | ¥30.58040 | ¥3,058.04 |
250 | ¥29.01260 | ¥7,253.15 |
500 | ¥26.03284 | ¥13,016.42 |
1,000 | ¥21.95545 | ¥21,955.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.85769 | ¥52,144.23 |
Attribute | Description |
---|---|
Other Names | LTC1694-1CS5#TRPBFCT 2156-LTC1694-1CS5#TRPBFTR LTC1694-1CS5#TRPBFDKR LTC1694-1CS5#TRPBF-ND LTC1694-1CS5#TRPBFTR |
Standard Package | 2,500 |