


LTC1682IS8-5#PBF | |
|---|---|
DigiKey Part Number | LTC1682IS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1682IS8-5#PBF |
Description | IC REG CHARGE PUMP 5V 50MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 50mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1682IS8-5#PBF Models |
Category | Voltage - Input (Max) 4.4V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 550kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.57000 | ¥66.57 |
| 10 | ¥51.51400 | ¥515.14 |
| 25 | ¥47.74760 | ¥1,193.69 |
| 100 | ¥43.60850 | ¥4,360.85 |
| 300 | ¥41.29927 | ¥12,389.78 |
| 500 | ¥40.44540 | ¥20,222.70 |
| 1,000 | ¥39.46641 | ¥39,466.41 |


