


LTC1682IMS8-5#PBF | |
|---|---|
DigiKey Part Number | LTC1682IMS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1682IMS8-5#PBF |
Description | IC REG CHARGE PUMP 5V 50MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1682IMS8-5#PBF Models |
Category | Voltage - Input (Max) 4.4V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 550kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.85000 | ¥73.85 |
| 10 | ¥57.36900 | ¥573.69 |
| 50 | ¥50.75460 | ¥2,537.73 |
| 100 | ¥48.70610 | ¥4,870.61 |
| 250 | ¥46.54188 | ¥11,635.47 |
| 500 | ¥45.23820 | ¥22,619.10 |
| 1,000 | ¥44.16501 | ¥44,165.01 |


