


LTC1682CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1682CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1682CS8#PBF |
Description | IC REG CHARGE PUMP ADJ 50MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 2.5V 1 Output 50mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1682CS8#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 550kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 4.4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.39000 | ¥57.39 |
| 10 | ¥44.17000 | ¥441.70 |
| 25 | ¥40.86720 | ¥1,021.68 |
| 100 | ¥37.23810 | ¥3,723.81 |
| 300 | ¥35.21363 | ¥10,564.09 |
| 500 | ¥34.46472 | ¥17,232.36 |
| 1,000 | ¥33.60629 | ¥33,606.29 |
| 2,500 | ¥32.70029 | ¥81,750.73 |


