Charge Pump Switching Regulator IC Positive Adjustable 2.5V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Positive Adjustable 2.5V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Introducing Power by Linear

LTC1682CMS8#PBF

DigiKey Part Number
LTC1682CMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1682CMS8#PBF
Description
IC REG CHARG PUMP ADJ 50MA 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Adjustable 2.5V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC1682CMS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
550kHz
Function
Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
0°C ~ 70°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-MSOP
Voltage - Input (Min)
1.8V
Base Product Number
Voltage - Input (Max)
4.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.51000¥63.51
10¥49.07400¥490.74
50¥43.28180¥2,164.09
100¥41.48890¥4,148.89
250¥39.59576¥9,898.94
500¥38.45450¥19,227.25
1,000¥37.51502¥37,515.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.