LTC1659IMS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥158.45000
Datasheet
12 Bit Digital to Analog Converter 1 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 8-MSOP
High Speed Converters by Analog Devices

LTC1659IMS8#TRPBF

DigiKey Part Number
LTC1659IMS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1659IMS8#TRPBF
Description
IC DAC 12BIT 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1659IMS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±5.5 (Max), ±0.5 (Max)
Number of Bits
12
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Settling Time
14µs (Typ)
Supplier Device Package
8-MSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1659IMS8#PBFAnalog Devices Inc.0LTC1659IMS8#PBF-ND¥158.45000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥98.14405¥245,360.12
Manufacturers Standard Package