LTC1650ACS#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,447
Unit Price: ¥431.86000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥320.63000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥209.26283
Datasheet
16 Bit Digital to Analog Converter 1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 16-SO
High Speed Converters by Analog Devices

LTC1650ACS#TRPBF

DigiKey Part Number
LTC1650ACS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1650ACS#TRPBF
Description
IC DAC 16BIT 16-SO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1650ACS#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
±5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±4, ±0.15
Number of Bits
16
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Settling Time
4µs (Typ)
Supplier Device Package
16-SO
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1650ACS#PBFAnalog Devices Inc.1,447505-LTC1650ACS#PBF-ND¥431.86000Parametric Equivalent
LTC1650CS#PBFAnalog Devices Inc.0LTC1650CS#PBF-ND¥320.63000Parametric Equivalent
LTC1650CS#TRPBFAnalog Devices Inc.0LTC1650CS#TRPBF-ND¥209.26283Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥287.75211¥719,380.28
Manufacturers Standard Package