Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC1605-1IG#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1605-1IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1605-1IG#PBF |
Description | IC ADC 16BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1605-1IG#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type Single Ended | Supplier Device Package 28-SSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD976ARSZ | Analog Devices Inc. | 0 | 505-AD976ARSZ-ND | ¥0.00000 | Parametric Equivalent |
| AD976BRSZ | Analog Devices Inc. | 9 | 505-AD976BRSZ-ND | ¥706.17000 | Parametric Equivalent |
| AD976CRSZ | Analog Devices Inc. | 0 | 505-AD976CRSZ-ND | ¥0.00000 | Parametric Equivalent |
| LTC1605-2IG#PBF | Analog Devices Inc. | 0 | 505-LTC1605-2IG#PBF-ND | ¥374.88426 | Parametric Equivalent |
| LTC1605AIG#PBF | Analog Devices Inc. | 840 | LTC1605AIG#PBF-ND | ¥633.07000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 47 | ¥374.88426 | ¥17,619.56 |



