16 Bit Analog to Digital Converter 1 Input 1 SAR 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1603IG#PBF

DigiKey Part Number
LTC1603IG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1603IG#PBF
Description
IC ADC 16BIT 36-SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1603IG#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
±5V
Number of Bits
16
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
250k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
36-SSOP (0.209", 5.30mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
36-SSOP
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥295.40000¥295.40
10¥239.86300¥2,398.63
37¥221.05919¥8,179.19
111¥209.81577¥23,289.55
259¥203.22830¥52,636.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.