12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SO
High Speed Converters by Analog Devices

LTC1594LCS#PBF

DigiKey Part Number
LTC1594LCS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1594LCS#PBF
Description
IC ADC 12BIT 16-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1594LCS#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Analog Devices Inc.
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
16.8k
Operating Temperature
0°C ~ 70°C
Number of Inputs
4
Package / Case
16-SOIC (0.154", 3.90mm Width)
Input Type
Single Ended
Supplier Device Package
16-SO
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥154.81000¥154.81
10¥123.14900¥1,231.49
50¥110.48540¥5,524.27
100¥106.56300¥10,656.30
250¥102.42260¥25,605.65
500¥99.92702¥49,963.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.