Filter IC Butterworth 4th Order 256kHz 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1563-2IGN#PBF

DigiKey Part Number
LTC1563-2IGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1563-2IGN#PBF
Description
IC FILTER 256KHZ LOWPASS 16SSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Filter IC Butterworth 4th Order 256kHz 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1563-2IGN#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
4th
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 11V, ±2.7V ~ 5.5V
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SSOP (0.154", 3.90mm Width)
Filter Type
Butterworth
Supplier Device Package
16-SSOP
Frequency - Cutoff or Center
256kHz
Base Product Number
Number of Filters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 322
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.44000¥62.44
10¥48.21400¥482.14
25¥44.65120¥1,116.28
100¥40.73970¥4,073.97
300¥38.55803¥11,567.41
500¥37.75104¥18,875.52
1,000¥36.82596¥36,825.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.