
LTC1563-2CGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1563-2CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1563-2CGN#PBF |
Description | IC FILTER 256KHZ LOWPASS 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Butterworth, Low Pass Switched Capacitor 4th Order 256kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1563-2CGN#PBF Models |
Category | Filter Order 4th |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 11V, ±2.7V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Filter Type Butterworth, Low Pass Switched Capacitor | Supplier Device Package 16-SSOP |
Frequency - Cutoff or Center 256kHz | Base Product Number |
Number of Filters 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.23000 | ¥57.23 |
| 10 | ¥44.02100 | ¥440.21 |
| 25 | ¥40.73120 | ¥1,018.28 |
| 100 | ¥37.11330 | ¥3,711.33 |
| 300 | ¥35.09400 | ¥10,528.20 |
| 500 | ¥34.34728 | ¥17,173.64 |
| 1,000 | ¥33.49125 | ¥33,491.25 |
| 2,500 | ¥32.58769 | ¥81,469.23 |









