Comparator with Voltage Reference CMOS, TTL 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1440IDD#TRPBF

DigiKey Part Number
505-LTC1440IDD#TRPBFTR-ND - Tape & Reel (TR)
505-LTC1440IDD#TRPBFCT-ND - Cut Tape (CT)
505-LTC1440IDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1440IDD#TRPBF
Description
IC COMPARATOR 1 W/VOLT REF 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC1440IDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
4.4µA
Manufacturer
Analog Devices Inc.
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
15µs
Part Status
Active
Hysteresis
50mV
Type
with Voltage Reference
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
8-WFDFN Exposed Pad
Output Type
CMOS, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 11V, ±1V ~ 5.5V
Supplier Device Package
8-DFN (3x3)
Voltage - Input Offset (Max)
10mV @ 5V
Base Product Number
Current - Output (Typ)
40mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,630
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.74000¥55.74
10¥42.86300¥428.63
25¥39.64960¥991.24
100¥36.11010¥3,611.01
250¥34.92256¥8,730.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥31.68705¥79,217.62
Manufacturers Standard Package