12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1286CS8#TRPBF

DigiKey Part Number
505-LTC1286CS8#TRPBFTR-ND - Tape & Reel (TR)
505-LTC1286CS8#TRPBFCT-ND - Cut Tape (CT)
505-LTC1286CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1286CS8#TRPBF
Description
IC ADC 12BIT 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1286CS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
4.5V ~ 9V
Number of Bits
12
Voltage - Supply, Digital
4.5V ~ 9V
Sampling Rate (Per Second)
12.5k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Differential
Supplier Device Package
8-SO
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS1286UATexas Instruments476ADS1286UA-ND¥104.12000Similar
In-Stock: 2,418
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥153.82000¥153.82
10¥122.33000¥1,223.30
25¥114.47320¥2,861.83
100¥106.79210¥10,679.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥95.04078¥237,601.95
Manufacturers Standard Package