


LTC1286CN8#PBF | |
|---|---|
DigiKey Part Number | LTC1286CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1286CN8#PBF |
Description | IC ADC 12BIT 8-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1286CN8#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 4.5V ~ 9V |
Number of Bits 12 | Voltage - Supply, Digital 4.5V ~ 9V |
Sampling Rate (Per Second) 12.5k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type Differential | Supplier Device Package 8-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥142.08000 | ¥142.08 |
| 10 | ¥112.74500 | ¥1,127.45 |
| 50 | ¥100.99160 | ¥5,049.58 |
| 100 | ¥97.35190 | ¥9,735.19 |
| 250 | ¥93.50984 | ¥23,377.46 |
| 500 | ¥91.19408 | ¥45,597.04 |




