Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP
38 TSSOP-EP
Introducing Power by Linear

LT8705IFE#TRPBF

DigiKey Part Number
505-LT8705IFE#TRPBFTR-ND - Tape & Reel (TR)
505-LT8705IFE#TRPBFCT-ND - Cut Tape (CT)
505-LT8705IFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8705IFE#TRPBF
Description
IC REG CTRLR BUCK-BOOST 38TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT8705IFE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
2.8V ~ 80V
Manufacturer
Analog Devices Inc.
Frequency - Switching
100kHz ~ 400kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck-Boost
Package / Case
38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad
Number of Outputs
2
Supplier Device Package
38-TSSOP-EP
Output Phases
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,786
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥162.75000¥162.75
10¥129.69800¥1,296.98
25¥121.44320¥3,036.08
100¥113.62480¥11,362.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥101.52413¥203,048.26
Manufacturers Standard Package