



LT8705AMPFE#PBF | |
|---|---|
DigiKey Part Number | LT8705AMPFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8705AMPFE#PBF |
Description | IC REG CTRLR BUCK-BOOST 38TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT8705AMPFE#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 2.8V ~ 80V |
Manufacturer Analog Devices Inc. | Frequency - Switching 100kHz ~ 400kHz |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -55°C ~ 125°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad |
Number of Outputs 2 | Supplier Device Package 38-TSSOP-EP |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥403.49000 | ¥403.49 |
| 10 | ¥330.71700 | ¥3,307.17 |
| 50 | ¥301.58360 | ¥15,079.18 |
| 100 | ¥292.56600 | ¥29,256.60 |
| 250 | ¥283.04724 | ¥70,761.81 |






